
UCLAMP0511Z.TNT | |
|---|---|
DigiKey Part Number | UCLAMP0511Z.TNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP0511Z.TNT |
Description | TVS DIODE 5VWM 15VC SLP0603P2X3 |
Customer Reference | |
Detailed Description | 15V Clamp 1A Ipp Tvs Diode Surface Mount SLP0603P2X3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 4pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCLAMP0541Z.TFT | Semtech Corporation | 15.831 | UCLAMP0541Z.TFTCT-ND | 0,60000 € | MFR Recommended |
| PESD5V0V1BSF,315 | Nexperia USA Inc. | 6.475 | 1727-5810-1-ND | 0,29000 € | Similar |
| PESD5V0X1BCSFYL | Nexperia USA Inc. | 2.745 | 1727-2679-1-ND | 0,09349 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10877 € | 1.087,70 € |
| 20.000 | 0,10053 € | 2.010,60 € |
| 30.000 | 0,09633 € | 2.889,90 € |
| 50.000 | 0,09162 € | 4.581,00 € |
| 70.000 | 0,08882 € | 6.217,40 € |
| Unit Price without VAT: | 0,10877 € |
|---|---|
| Unit Price with VAT: | 0,12944 € |

