
UCLAMP0501ZVTFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0501ZVTFTTR-ND - Tape & Reel (TR) 600-UCLAMP0501ZVTFTCT-ND - Cut Tape (CT) 600-UCLAMP0501ZVTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0501ZVTFT |
Description | TVS DIODE 5VWM 12VC SLP0603P2X3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 12W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,26630 € | 26,63 € |
| 500 | 0,20254 € | 101,27 € |
| 1.000 | 0,18197 € | 181,97 € |
| 2.000 | 0,16465 € | 329,30 € |
| 5.000 | 0,14589 € | 729,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12838 € | 1.925,70 € |
| 30.000 | 0,11956 € | 3.586,80 € |
| 45.000 | 0,11508 € | 5.178,60 € |
| 75.000 | 0,11004 € | 8.253,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

