



TSWITX-G4-EVM | |
|---|---|
DigiKey Part Number | TSWITX-G4-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSWITX-G4-EVM |
Description | WEARABLE 5V/1W INDUCTIVE TX |
Customer Reference | |
Detailed Description | - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Transmitter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

