
TS51224-M000WCSR | |
|---|---|
DigiKey Part Number | TS51224-M000WCSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS51224-M000WCSR |
Description | IC WIRELESS TXRX BATTERY CHARGER |
Customer Reference | |
Detailed Description | Wearables PMIC 25-WCSP (2.3x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | TS51224-M000WCSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wearables | |
Current - Supply | 15mA | |
Voltage - Supply | 3.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WCSP (2.3x2.3) | |
Base Product Number |


