

TS14002-C018DFNR | |
---|---|
DigiKey Part Number | 600-TS14002-C018DFNRTR-ND - Tape & Reel (TR) 600-TS14002-C018DFNRCT-ND - Cut Tape (CT) 600-TS14002-C018DFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS14002-C018DFNR |
Description | IC REG LINEAR 1.8V 150MA 8-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 200 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,74000 € | 1,74 € |
10 | 1,08400 € | 10,84 € |
25 | 0,91280 € | 22,82 € |
100 | 0,71810 € | 71,81 € |
250 | 0,62252 € | 155,63 € |
500 | 0,56372 € | 281,86 € |
1.000 | 0,51448 € | 514,48 € |
2.500 | 0,46144 € | 1.153,60 € |
5.000 | 0,42890 € | 2.144,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,46247 € | 4.624,70 € |
Unit Price without VAT: | 1,74000 € |
---|---|
Unit Price with VAT: | 2,07060 € |