


TS13401ULTRT | |
|---|---|
DigiKey Part Number | TS13401ULTRTTR-ND - Tape & Reel (TR) TS13401ULTRTCT-ND - Cut Tape (CT) TS13401ULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS13401ULTRT |
Description | IC PWR DRIVER P-CHAN 1:1 20MLPQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 20-MLPQ-UT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | 1-Wire | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-MLPQ-UT (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,65558 € | 5.463,41 € |
| Unit Price without VAT: | 1,65558 € |
|---|---|
| Unit Price with VAT: | 1,97014 € |


