


TS13401ULTRT | |
|---|---|
DigiKey Part Number | TS13401ULTRTTR-ND - Tape & Reel (TR) TS13401ULTRTCT-ND - Cut Tape (CT) TS13401ULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS13401ULTRT |
Description | IC PWR DRIVER P-CHAN 1:1 20MLPQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 20-MLPQ-UT (3x3) |
Datasheet | Datasheet |
Category | Interface 1-Wire |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 2 | Supplier Device Package 20-MLPQ-UT (3x3) |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Output Type P-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,62913 € | 5.376,13 € |
| Unit Price without VAT: | 1,62913 € |
|---|---|
| Unit Price with VAT: | 1,93866 € |


