
TS13101-QFNR | |
|---|---|
DigiKey Part Number | TS13101-QFNRTR-ND - Tape & Reel (TR) TS13101-QFNRCT-ND - Cut Tape (CT) TS13101-QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS13101-QFNR |
Description | IC PWR SWITCH 1:1 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 4A 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Fault Protection Current Limiting |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 20-QFN (4x4) |
Interface Clock | Package / Case |
Voltage - Load 60V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,02280 € | 50,57 € |
| 100 | 1,82190 € | 182,19 € |
| 250 | 1,72620 € | 431,55 € |
| 500 | 1,70514 € | 852,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,55815 € | 5.141,89 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


