
TDS3621LP.C | |
|---|---|
DigiKey Part Number | 600-TDS3621LP.CTR-ND - Tape & Reel (TR) 600-TDS3621LP.CCT-ND - Cut Tape (CT) 600-TDS3621LP.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS3621LP.C |
Description | Transient Diverting Suppressors |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 49.7V External Switch 2-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 49.7V | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 2-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41160 € | 10,29 € |
| 100 | 0,36040 € | 36,04 € |
| 250 | 0,33596 € | 83,99 € |
| 500 | 0,32126 € | 160,63 € |
| 1.000 | 0,30913 € | 309,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29414 € | 882,42 € |
| 6.000 | 0,28681 € | 1.720,86 € |
| 9.000 | 0,28314 € | 2.548,26 € |
| 15.000 | 0,27907 € | 4.186,05 € |
| 21.000 | 0,27669 € | 5.810,49 € |
| 30.000 | 0,27440 € | 8.232,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


