



TDS3011P.C | |
|---|---|
DigiKey Part Number | 600-TDS3011P.CTR-ND - Tape & Reel (TR) 600-TDS3011P.CCT-ND - Cut Tape (CT) 600-TDS3011P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS3011P.C |
Description | TVS DIODE 30VWM 40VC 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TDS3011P.C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 1400W (1.4kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 170pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95200 € | 9,52 € |
| 100 | 0,63790 € | 63,79 € |
| 500 | 0,53204 € | 266,02 € |
| 1.000 | 0,46069 € | 460,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40868 € | 1.226,04 € |
| 6.000 | 0,37763 € | 2.265,78 € |
| 9.000 | 0,37399 € | 3.365,91 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |











