


TDS2261P.C | |
|---|---|
DigiKey Part Number | 600-TDS2261PCTR-ND - Tape & Reel (TR) 600-TDS2261PCCT-ND - Cut Tape (CT) 600-TDS2261PCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2261P.C |
Description | TDS, 22V, 40A, DFN 2.0X2.0X0.75M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 22V Internal Switch 6-MLPD (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 22V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,59080 € | 59,08 € |
| 500 | 0,58658 € | 293,29 € |
| 1.000 | 0,57400 € | 574,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45567 € | 1.367,01 € |
| 6.000 | 0,37427 € | 2.245,62 € |
| 9.000 | 0,35329 € | 3.179,61 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



