



TDS1411P.C | |
|---|---|
DigiKey Part Number | 600-TDS1411P.CTR-ND - Tape & Reel (TR) 600-TDS1411P.CCT-ND - Cut Tape (CT) 600-TDS1411P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS1411P.C |
Description | SURGESWITCH, 1-LINE 14V EOS PROT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 14V Internal Switch 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 14V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68280 € | 17,07 € |
| 100 | 0,60370 € | 60,37 € |
| 250 | 0,56588 € | 141,47 € |
| 500 | 0,54310 € | 271,55 € |
| 1.000 | 0,53236 € | 532,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50121 € | 1.503,63 € |
| 6.000 | 0,48988 € | 2.939,28 € |
| 9.000 | 0,48420 € | 4.357,80 € |
| 15.000 | 0,47792 € | 7.168,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

