


TDS0521PW.C | |
|---|---|
DigiKey Part Number | 600-TDS0521PW.CTR-ND - Tape & Reel (TR) 600-TDS0521PW.CCT-ND - Cut Tape (CT) 600-TDS0521PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS0521PW.C |
Description | TVS DIODE 5VWM 9.8VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 412W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 159pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85800 € | 8,58 € |
| 100 | 0,57190 € | 57,19 € |
| 500 | 0,44930 € | 224,65 € |
| 1.000 | 0,40985 € | 409,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45030 € | 1.350,90 € |
| 6.000 | 0,33456 € | 2.007,36 € |
| 9.000 | 0,32432 € | 2.918,88 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



