
SX9513ETSTRT | |
|---|---|
DigiKey Part Number | SX9513ETSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX9513ETSTRT |
Description | IC CTLR TOUCH 8CH PROX 24TSSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Semtech Corporation | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 600µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Proximity Detection Yes | Supplier Device Package 24-TSSOP |
Number of Inputs Up to 8 | Base Product Number |
LED Driver Channels Up to 8 |

