
SX9310ICSTRT | |
|---|---|
DigiKey Part Number | SX9310ICSTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX9310ICSTRT |
Description | SENSOR PROX CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor |
EDA/CAD Models | SX9310ICSTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | - | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | - | |
Base Product Number |

