
SX8661I07AULTRT | |
|---|---|
DigiKey Part Number | SX8661I07AULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8661I07AULTRT |
Description | IC TOUCH BUTTON CTLR 28MLPQ |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | 8 | |
Interface | I2C | |
Resolution | 10 b | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |

