
SX8653ICSTRT | |
|---|---|
DigiKey Part Number | SX8653ICSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8653ICSTRT |
Description | IC TSC 4/5 WIRE RES 12-WLCSP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5 Wire Resistive 12 b SPI Interface 12-WLCSP (2x1.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4/5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 1.65V ~ 3.7V | |
Current - Supply | 105 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2x1.5) | |
Base Product Number |

