
SX8652ICSTRT | |
|---|---|
DigiKey Part Number | SX8652ICSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8652ICSTRT |
Description | IC TSC 4/5 WIRE RES 12-WLCSP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5 Wire Resistive 12 b SPI Interface 12-WLCSP (2x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 3.7V |
Manufacturer Semtech Corporation | Current - Supply 105 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4/5 Wire Resistive | Package / Case 12-UFBGA, WLCSP |
Resolution (Bits) 12 b | Supplier Device Package 12-WLCSP (2x1.5) |
Interface SPI | Base Product Number |
Voltage Reference Internal |

