
SX8650ICSTRT | |
|---|---|
DigiKey Part Number | SX8650ICSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8650ICSTRT |
Description | IC TSC 4 WIRE RES 12-WLCSP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 12-WLCSP (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SX8650ICSTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | Internal | |
Voltage - Supply | 1.65V ~ 3.7V | |
Current - Supply | 105 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2x1.5) | |
Base Product Number |

