
SX8636I05AULTRT | |
|---|---|
DigiKey Part Number | 600-SX8636I05AULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8636I05AULTRT |
Description | IC TOUCH BUTTON CTLR 28QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-QFN (4x4) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Semtech Corporation | Resolution 10 b |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Supply 175µA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 28-VFQFN |
Number of Inputs 8 | Supplier Device Package 28-QFN (4x4) |
LED Driver Channels 8 | Base Product Number |

