
SX8634EVK | |
|---|---|
DigiKey Part Number | SX8634EVK-ND |
Manufacturer | |
Manufacturer Product Number | SX8634EVK |
Description | KIT EVAL SX8634 BOARD |
Customer Reference | |
Detailed Description | SX8634 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SX8634 | |
Note | - | |
Base Product Number |

