
SX8122ISTRT | |
|---|---|
DigiKey Part Number | SX8122ISTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8122ISTRT |
Description | IC PWR MGMT SINGLE CELL 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose PMIC 8-SOIC |
Category | Voltage - Supply 0.9V ~ 2V |
Manufacturer Semtech Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 8-SOIC |
Current - Supply 80µA | Base Product Number |

