IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Semtech SX1261 and SX1262 LoRa® Transceivers | Digi-Key Daily

SX1262IMLTRT

DigiKey Part Number
SX1262IMLTRTTR-ND - Tape & Reel (TR)
SX1262IMLTRTCT-ND - Cut Tape (CT)
SX1262IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX1262IMLTRT
Description
IC RF TXRX ISM<1GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SX1262IMLTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
300kbps
Power - Output
22dBm
Sensitivity
-148dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
4.2mA ~ 10.1mA
Current - Transmitting
32mA ~ 118mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,54000 €6,54 €
105,67100 €56,71 €
255,36880 €134,22 €
1004,95360 €495,36 €
2504,70484 €1.176,21 €
5004,52922 €2.264,61 €
1.0004,36383 €4.363,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,24484 €12.734,52 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €