
SX1261DVK1BAS | |
|---|---|
DigiKey Part Number | SX1261DVK1BAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1261DVK1BAS |
Description | EVAL BOARD FOR SX1261 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SX1261 LoRa Connect™ Transceiver; LoRa® (LoRaWAN®) 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1261 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,07000 € | 284,07 € |
| Unit Price without VAT: | 284,07000 € |
|---|---|
| Unit Price with VAT: | 338,04330 € |




