
SX1257IWLTRT | |
|---|---|
DigiKey Part Number | SX1257IWLTRTTR-ND - Tape & Reel (TR) SX1257IWLTRTCT-ND - Cut Tape (CT) SX1257IWLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1257IWLTRT |
Description | IC RF TXRX 802.15.4 32MLPQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 862Mhz ~ 1.02GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1257IWLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | FHSS, FSK, OFDM, O-QPSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 8dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 20mA | |
Current - Transmitting | 58mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-MLPQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 9,80800 € | 98,08 € |
| 25 | 9,29680 € | 232,42 € |
| 100 | 8,59520 € | 859,52 € |
| 250 | 8,17508 € | 2.043,77 € |
| 500 | 7,87866 € | 3.939,33 € |
| 1.000 | 7,59959 € | 7.599,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,47775 € | 19.433,25 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |





