
SX1236IMLTRT | |
|---|---|
DigiKey Part Number | SX1236IMLTRTTR-ND - Tape & Reel (TR) SX1236IMLTRTCT-ND - Cut Tape (CT) SX1236IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1236IMLTRT |
Description | IC RF TXRX ISM<1GHZ 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 137MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.8mA ~ 12mA | |
Current - Transmitting | 20mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,92300 € | 49,23 € |
| 25 | 4,65840 € | 116,46 € |
| 100 | 4,29560 € | 429,56 € |
| 250 | 4,07808 € | 1.019,52 € |
| 500 | 3,92452 € | 1.962,26 € |
| 1.000 | 3,77987 € | 3.779,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,56769 € | 10.703,07 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

