
SX1236IMLTRT | |
|---|---|
DigiKey Part Number | SX1236IMLTRTTR-ND - Tape & Reel (TR) SX1236IMLTRTCT-ND - Cut Tape (CT) SX1236IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1236IMLTRT |
Description | IC RF TXRX ISM<1GHZ 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 137MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -123dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 6 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 10.8mA ~ 12mA |
Type TxRx Only | Current - Transmitting 20mA ~ 120mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation FSK, GFSK, GMSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 28-VQFN Exposed Pad |
Data Rate (Max) 300kbps | Supplier Device Package 28-QFN (6x6) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,30100 € | 53,01 € |
| 25 | 5,01720 € | 125,43 € |
| 100 | 4,62760 € | 462,76 € |
| 250 | 4,39428 € | 1.098,57 € |
| 500 | 4,22954 € | 2.114,77 € |
| 1.000 | 4,07436 € | 4.074,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,84675 € | 11.540,25 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

