IC RF TxRx Only General ISM < 1GHz 862Mhz ~ 1.02GHz 28-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1232BIMLTRT

DigiKey Part Number
SX1232BIMLTRTTR-ND - Tape & Reel (TR)
SX1232BIMLTRTCT-ND - Cut Tape (CT)
SX1232BIMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX1232BIMLTRT
Description
IC RF TXRX ISM<1GHZ 28QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 862Mhz ~ 1.02GHz 28-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SX1232BIMLTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
Data Rate (Max)
300kbps
Power - Output
20dBm
Sensitivity
-123dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
9.3mA
Current - Transmitting
18mA ~ 125mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,98600 €39,86 €
253,77040 €94,26 €
1003,47450 €347,45 €
2503,29712 €824,28 €
5003,17188 €1.585,94 €
1.0003,05388 €3.053,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,88077 €8.642,31 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €