Buck, Boost Switching Regulator IC Positive Programmable 1.05V, 1.1V, 1.25V, 1.8V, 12V 6 Output 200mA, 3A 36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC7400YFL-TR

DigiKey Part Number
MIC7400YFL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC7400YFL-TR
Description
IC REG BUCK BST PROG HEX 36FQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Programmable 1.05V, 1.1V, 1.25V, 1.8V, 12V 6 Output 200mA, 3A 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC7400YFL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up, Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
36-FQFN (4.5x4.5)
Number of Outputs
6
Base Product Number
Voltage - Input (Min)
2.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0007,54650 €37.732,50 €
Manufacturers Standard Package
Unit Price without VAT:7,54650 €
Unit Price with VAT:8,98034 €