IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1231ITSTRT

DigiKey Part Number
SX1231ITSTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX1231ITSTRT
Description
IC RF TXRX ISM<1GHZ 28TSSOP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
Data Rate (Max)
300kbps
Power - Output
17dBm
Sensitivity
-120dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA ~ 95mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.