Direct

SX1210I084TRT | |
|---|---|
DigiKey Part Number | SX1210I084TRT-ND |
Manufacturer | |
Manufacturer Product Number | SX1210I084TRT |
Description | RF RX FSK/OOK 863-960MHZ 32TQFN |
Customer Reference | |
Detailed Description | - RF Receiver FSK, OOK 863MHz ~ 960MHz -113dBm 200kbps PCB, Surface Mount 32-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 863MHz ~ 960MHz | |
Sensitivity | -113dBm | |
Data Rate (Max) | 200kbps | |
Modulation or Protocol | FSK, OOK | |
Applications | Alarm Systems, Communication Systems | |
Current - Receiving | 3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |


