STF701.TCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 989
Unit Price: 0,31000 €
Datasheet
Mixed Technology TVS Device 2 Circuit Surface Mount SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF701.TCT

DigiKey Part Number
STF701TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STF701.TCT
Description
TVS DEVICE MIXED SC-70-5
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit Surface Mount SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
2
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes