
SRDA3.3-6.TBT | |
|---|---|
DigiKey Part Number | SRDA3.3-6.TBTTR-ND - Tape & Reel (TR) SRDA3.3-6.TBTCT-ND - Cut Tape (CT) SRDA3.3-6.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA3.3-6.TBT |
Description | TVS DIODE 3.3VWM 15VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,54000 € | 25,40 € |
| 100 | 1,78900 € | 178,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46874 € | 734,37 € |
| 1.000 | 1,36588 € | 1.365,88 € |
| 1.500 | 1,31349 € | 1.970,24 € |
| 2.500 | 1,25465 € | 3.136,62 € |
| 3.500 | 1,22635 € | 4.292,23 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |











