
SRDA05-6.TBT | |
|---|---|
DigiKey Part Number | SRDA05-6.TBTTR-ND - Tape & Reel (TR) SRDA05-6.TBTCT-ND - Cut Tape (CT) SRDA05-6.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA05-6.TBT |
Description | TVS DIODE 5VWM 20VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 6 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,44300 € | 24,43 € |
| 100 | 1,71800 € | 171,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40878 € | 704,39 € |
| 1.000 | 1,30947 € | 1.309,47 € |
| 1.500 | 1,25890 € | 1.888,35 € |
| 2.500 | 1,20209 € | 3.005,23 € |
| 3.500 | 1,17031 € | 4.096,09 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

