
SMS12C.TCT | |
|---|---|
DigiKey Part Number | SMS12CTR-ND - Tape & Reel (TR) SMS12CCT-ND - Cut Tape (CT) SMS12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS12C.TCT |
Description | TVS DIODE 12VWM 23VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 135pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32900 € | 13,29 € |
| 100 | 0,90400 € | 90,40 € |
| 500 | 0,72182 € | 360,91 € |
| 1.000 | 0,66326 € | 663,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58895 € | 1.766,85 € |
| 6.000 | 0,55157 € | 3.309,42 € |
| 9.000 | 0,53253 € | 4.792,77 € |
| 15.000 | 0,52779 € | 7.916,85 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

