
SMS12.TCT | |
|---|---|
DigiKey Part Number | SMS12TR-ND - Tape & Reel (TR) SMS12CT-ND - Cut Tape (CT) SMS12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS12.TCT |
Description | TVS DIODE 12VWM 23VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 135pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,125 | Nexperia USA Inc. | 780 | 1727-BZA420A,125CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21300 € | 12,13 € |
| 100 | 0,82080 € | 82,08 € |
| 500 | 0,65288 € | 326,44 € |
| 1.000 | 0,59886 € | 598,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53030 € | 1.590,90 € |
| 6.000 | 0,49580 € | 2.974,80 € |
| 9.000 | 0,47823 € | 4.304,07 € |
| 15.000 | 0,46745 € | 7.011,75 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

