
SMI7336 | |
|---|---|
DigiKey Part Number | SMI7336-ND |
Manufacturer | |
Manufacturer Product Number | SMI7336 |
Description | IC RF TXRX 64QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiMAX 354MHz ~ 870MHz, 2.12GHz ~ 3.48GHz 64-VFQFN Exposed Pad |
Category | Protocol |
Mfr | Frequency |
Packaging Tray | Voltage - Supply 1.8V ~ 2.8V |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Type TxRx Only | Supplier Device Package 64-QFN (9x9) |

