
SMDA24.TBT | |
|---|---|
DigiKey Part Number | SMDA24.TBTTR-ND - Tape & Reel (TR) SMDA24.TBTCT-ND - Cut Tape (CT) SMDA24.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24.TBT |
Description | TVS DIODE 24VWM 55VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SMDA24.TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,18900 € | 21,89 € |
| 100 | 1,52860 € | 152,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24682 € | 623,41 € |
| 1.000 | 1,15630 € | 1.156,30 € |
| 1.500 | 1,11020 € | 1.665,30 € |
| 2.500 | 1,05841 € | 2.646,03 € |
| 3.500 | 1,02775 € | 3.597,12 € |
| 5.000 | 1,01121 € | 5.056,05 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

