
SMDA05C-8.TBT | |
|---|---|
DigiKey Part Number | SMDA05C-8.TBTTR-ND - Tape & Reel (TR) SMDA05C-8.TBTCT-ND - Cut Tape (CT) SMDA05C-8.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05C-8.TBT |
Description | TVS DIODE 5VWM 9.8VC 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 350pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,33000 € | 23,30 € |
| 100 | 1,63500 € | 163,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33800 € | 669,00 € |
| 1.000 | 1,24261 € | 1.242,61 € |
| 1.500 | 1,19403 € | 1.791,04 € |
| 2.500 | 1,13946 € | 2.848,65 € |
| 3.500 | 1,10715 € | 3.875,03 € |
| 5.000 | 1,10147 € | 5.507,35 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

