
SMDA05.TBT | |
|---|---|
DigiKey Part Number | SMDA05.TBTTR-ND - Tape & Reel (TR) SMDA05.TBTCT-ND - Cut Tape (CT) SMDA05.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05.TBT |
Description | TVS DIODE 5VWM 11VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 400pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,29300 € | 22,93 € |
| 100 | 1,60720 € | 160,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31430 € | 657,15 € |
| 1.000 | 1,22024 € | 1.220,24 € |
| 1.500 | 1,17233 € | 1.758,50 € |
| 2.500 | 1,11852 € | 2.796,30 € |
| 3.500 | 1,08665 € | 3.803,27 € |
| 5.000 | 1,07852 € | 5.392,60 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

