SMDA05.T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Semtech Corporation
In Stock: 1.911
Unit Price: 3,35000 €
Datasheet
11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05.T

DigiKey Part Number
SMDA05.T-ND
Manufacturer
Manufacturer Product Number
SMDA05.T
Description
TVS DIODE 5VWM 11VC 8-SO
Customer Reference
Detailed Description
11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes