
SMBJ8.5A | |
|---|---|
DigiKey Part Number | 600-SMBJ8.5ATR-ND - Tape & Reel (TR) 600-SMBJ8.5ACT-ND - Cut Tape (CT) 600-SMBJ8.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A |
Description | 1-LINE 8.5V 41.7A TVS DO-214AA(S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,24150 € | 24,15 € |
| 500 | 0,18240 € | 91,20 € |
| 1.000 | 0,16355 € | 163,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14043 € | 421,29 € |
| 6.000 | 0,12845 € | 770,70 € |
| 9.000 | 0,11303 € | 1.017,27 € |
| 15.000 | 0,11089 € | 1.663,35 € |
| 21.000 | 0,10875 € | 2.283,75 € |
| 30.000 | 0,10757 € | 3.227,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

