13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.0A

DigiKey Part Number
600-SMBJ8.0ATR-ND - Tape & Reel (TR)
600-SMBJ8.0ACT-ND - Cut Tape (CT)
600-SMBJ8.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.0A
Description
1-LINE 8V 44.2A TVS DO-214AA(SMB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.6V
Mfr
Current - Peak Pulse (10/1000µs)
44.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40700 €4,07 €
1000,26160 €26,16 €
5000,19892 €99,46 €
1.0000,17871 €178,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15300 €459,00 €
6.0000,14005 €840,30 €
9.0000,13345 €1.201,05 €
15.0000,12603 €1.890,45 €
21.0000,12164 €2.554,44 €
30.0000,11737 €3.521,10 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €