
SMBJ7.5CA | |
|---|---|
DigiKey Part Number | 600-SMBJ7.5CATR-ND - Tape & Reel (TR) 600-SMBJ7.5CACT-ND - Cut Tape (CT) 600-SMBJ7.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.3V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,40060 € | 40,06 € |
| 500 | 0,30984 € | 154,92 € |
| 1.000 | 0,28069 € | 280,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24321 € | 729,63 € |
| 6.000 | 0,22072 € | 1.324,32 € |
| 9.000 | 0,19787 € | 1.780,83 € |
| 21.000 | 0,19686 € | 4.134,06 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

