
SMBJ6.0A | |
|---|---|
DigiKey Part Number | 600-SMBJ6.0ATR-ND - Tape & Reel (TR) 600-SMBJ6.0ACT-ND - Cut Tape (CT) 600-SMBJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A |
Description | 1-LINE 6V 58.3A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 $ | 0,77 $ |
| 10 | 0,47900 $ | 4,79 $ |
| 100 | 0,30780 $ | 30,78 $ |
| 500 | 0,23406 $ | 117,03 $ |
| 1.000 | 0,21027 $ | 210,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18002 $ | 540,06 $ |
| 6.000 | 0,16478 $ | 988,68 $ |
| 9.000 | 0,15702 $ | 1.413,18 $ |
| 15.000 | 0,14829 $ | 2.224,35 $ |
| 21.000 | 0,14312 $ | 3.005,52 $ |
| 30.000 | 0,13810 $ | 4.143,00 $ |
| Unit Price without VAT: | 0,77000 $ |
|---|---|
| Unit Price with VAT: | 0,91630 $ |


