
SMBJ51A | |
|---|---|
DigiKey Part Number | 600-SMBJ51ATR-ND - Tape & Reel (TR) 600-SMBJ51ACT-ND - Cut Tape (CT) 600-SMBJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51A |
Description | 1-LINE 51V 7.3A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27570 € | 27,57 € |
| 500 | 0,21004 € | 105,02 € |
| 1.000 | 0,18888 € | 188,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16196 € | 485,88 € |
| 6.000 | 0,14839 € | 890,34 € |
| 9.000 | 0,14148 € | 1.273,32 € |
| 15.000 | 0,13372 € | 2.005,80 € |
| 21.000 | 0,12912 € | 2.711,52 € |
| 30.000 | 0,12465 € | 3.739,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

