SMBJ58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CA

DigiKey Part Number
600-SMBJ36CATR-ND - Tape & Reel (TR)
600-SMBJ36CACT-ND - Cut Tape (CT)
600-SMBJ36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36CA
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50000 €5,00 €
1000,32530 €32,53 €
5000,24992 €124,96 €
1.0000,22564 €225,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15644 €469,32 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €