
SMBJ30A | |
|---|---|
DigiKey Part Number | 600-SMBJ30ATR-ND - Tape & Reel (TR) 600-SMBJ30ACT-ND - Cut Tape (CT) 600-SMBJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A |
Description | 1-LINE 30V 12.4A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26490 € | 26,49 € |
| 500 | 0,20144 € | 100,72 € |
| 1.000 | 0,18096 € | 180,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15493 € | 464,79 € |
| 6.000 | 0,14181 € | 850,86 € |
| 9.000 | 0,13513 € | 1.216,17 € |
| 15.000 | 0,12762 € | 1.914,30 € |
| 21.000 | 0,12317 € | 2.586,57 € |
| 30.000 | 0,11885 € | 3.565,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


