
SMBJ22CA | |
|---|---|
DigiKey Part Number | 600-SMBJ22CATR-ND - Tape & Reel (TR) 600-SMBJ22CACT-ND - Cut Tape (CT) 600-SMBJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CA |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 22.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41760 € | 41,76 € |
| 500 | 0,32320 € | 161,60 € |
| 1.000 | 0,29279 € | 292,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25417 € | 762,51 € |
| 6.000 | 0,23473 € | 1.408,38 € |
| 9.000 | 0,22483 € | 2.023,47 € |
| 15.000 | 0,21370 € | 3.205,50 € |
| 21.000 | 0,20711 € | 4.349,31 € |
| 30.000 | 0,20071 € | 6.021,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

