
SMBJ22A | |
|---|---|
DigiKey Part Number | 600-SMBJ22ATR-ND - Tape & Reel (TR) 600-SMBJ22ACT-ND - Cut Tape (CT) 600-SMBJ22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A |
Description | 1-LINE 22V 16.9A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 16.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26160 € | 26,16 € |
| 500 | 0,19892 € | 99,46 € |
| 1.000 | 0,17871 € | 178,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15300 € | 459,00 € |
| 6.000 | 0,14005 € | 840,30 € |
| 9.000 | 0,13345 € | 1.201,05 € |
| 15.000 | 0,12603 € | 1.890,45 € |
| 21.000 | 0,12164 € | 2.554,44 € |
| 30.000 | 0,11737 € | 3.521,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

